
ERJ-8ENF2552V | |
|---|---|
DigiKey Part Number | P25.5KFTR-ND - Tape & Reel (TR) P25.5KFCT-ND - Cut Tape (CT) P25.5KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF2552V |
Description | RES SMD 25.5K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 25.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF2552V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩275.00000 | ₩275 |
| 10 | ₩139.10000 | ₩1,391 |
| 25 | ₩108.84000 | ₩2,721 |
| 50 | ₩92.04000 | ₩4,602 |
| 100 | ₩78.89000 | ₩7,889 |
| 250 | ₩65.61600 | ₩16,404 |
| 500 | ₩57.94200 | ₩28,971 |
| 1,000 | ₩51.87200 | ₩51,872 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩40.62020 | ₩203,101 |
| 10,000 | ₩37.91270 | ₩379,127 |
| 15,000 | ₩36.59333 | ₩548,900 |
| 25,000 | ₩35.16484 | ₩879,121 |
| 35,000 | ₩34.34734 | ₩1,202,157 |
| 50,000 | ₩33.57398 | ₩1,678,699 |

