300 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3RQFR30V

DigiKey Part Number
10-ERJ-3RQFR30VTR-ND - Tape & Reel (TR)
10-ERJ-3RQFR30VCT-ND - Cut Tape (CT)
10-ERJ-3RQFR30VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3RQFR30V
Description
RES 0.3 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
300 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3RQFR30V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
0/ +300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,985
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩275.00000₩275
10₩139.10000₩1,391
25₩108.84000₩2,721
50₩92.04000₩4,602
100₩78.89000₩7,889
250₩65.61600₩16,404
500₩57.94200₩28,971
1,000₩51.87200₩51,872
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩40.62020₩203,101
10,000₩37.91270₩379,127
15,000₩36.59333₩548,900
25,000₩35.16484₩879,121
35,000₩34.34734₩1,202,157
50,000₩33.57398₩1,678,699
Manufacturers Standard Package