
ERJ-3GEYJ683V | |
|---|---|
DigiKey Part Number | P68KGTR-ND - Tape & Reel (TR) P68KGCT-ND - Cut Tape (CT) P68KGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ683V |
Description | RES SMD 68K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ683V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0603JT68K0 | Stackpole Electronics Inc | 29,307 | RMCF0603JT68K0CT-ND | ₩153.00000 | Direct |
| CRG0603F68K | TE Connectivity Passive Product | 20,815 | 1712-CRG0603F68KCT-ND | ₩153.00000 | Upgrade |
| RC0603FR-0768KL | YAGEO | 244,218 | 311-68.0KHRCT-ND | ₩153.00000 | Upgrade |
| RC0603JR-0768KL | YAGEO | 44,104 | 311-68KGRCT-ND | ₩153.00000 | Upgrade |
| RMCF0603FT68K0 | Stackpole Electronics Inc | 69,193 | RMCF0603FT68K0CT-ND | ₩153.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩55.00000 | ₩550 |
| 25 | ₩41.60000 | ₩1,040 |
| 50 | ₩33.94000 | ₩1,697 |
| 100 | ₩28.13000 | ₩2,813 |
| 250 | ₩22.13600 | ₩5,534 |
| 500 | ₩18.77400 | ₩9,387 |
| 1,000 | ₩16.11400 | ₩16,114 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩11.47520 | ₩57,376 |
| 10,000 | ₩10.30870 | ₩103,087 |
| 15,000 | ₩9.74253 | ₩146,138 |
| 25,000 | ₩9.12876 | ₩228,219 |
| 35,000 | ₩8.77837 | ₩307,243 |
| 50,000 | ₩8.44692 | ₩422,346 |

