33 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3GEYJ330V

DigiKey Part Number
P33GTR-ND - Tape & Reel (TR)
P33GCT-ND - Cut Tape (CT)
P33GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3GEYJ330V
Description
RES SMD 33 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3GEYJ330V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060333R0JNEAVishay Dale24,535541-33GCT-ND₩153.00000Direct
CRCW060333R0JNEBVishay Dale22541-CRCW060333R0JNEBCT-ND₩153.00000Direct
CRG0603J33RTE Connectivity Passive Product10,2931712-CRG0603J33RCT-ND₩153.00000Direct
RMCF0603JG33R0Stackpole Electronics Inc22,272738-RMCF0603JG33R0CT-ND₩153.00000Direct
RMCF0603JT33R0Stackpole Electronics Inc80,004RMCF0603JT33R0CT-ND₩153.00000Direct
In-Stock: 120,691
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩55.00000₩550
25₩41.60000₩1,040
50₩33.94000₩1,697
100₩28.13000₩2,813
250₩22.13600₩5,534
500₩18.77400₩9,387
1,000₩16.11400₩16,114
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩11.47520₩57,376
10,000₩10.30870₩103,087
15,000₩9.74253₩146,138
25,000₩9.12876₩228,219
35,000₩8.77837₩307,243
50,000₩8.44692₩422,346
Manufacturers Standard Package