
ERJ-3GEYJ185V | |
|---|---|
DigiKey Part Number | P1.8MGTR-ND - Tape & Reel (TR) P1.8MGCT-ND - Cut Tape (CT) P1.8MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ185V |
Description | RES SMD 1.8M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ185V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -400/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603JR-071M8L | YAGEO | 13,806 | 311-1.8MGRCT-ND | ₩153.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩52.00000 | ₩520 |
| 25 | ₩39.12000 | ₩978 |
| 50 | ₩31.80000 | ₩1,590 |
| 100 | ₩26.14000 | ₩2,614 |
| 250 | ₩20.48400 | ₩5,121 |
| 500 | ₩17.33600 | ₩8,668 |
| 1,000 | ₩14.82900 | ₩14,829 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩10.48760 | ₩52,438 |
| 10,000 | ₩9.39140 | ₩93,914 |
| 15,000 | ₩8.85887 | ₩132,883 |
| 25,000 | ₩8.28364 | ₩207,091 |
| 35,000 | ₩7.95457 | ₩278,410 |
| 50,000 | ₩7.64338 | ₩382,169 |