
ERJ-3EKF3573V | |
|---|---|
DigiKey Part Number | P357KHTR-ND - Tape & Reel (TR) P357KHCT-ND - Cut Tape (CT) P357KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF3573V |
Description | RES SMD 357K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 357 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF3573V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩59.60000 | ₩596 |
| 25 | ₩44.04000 | ₩1,101 |
| 50 | ₩36.08000 | ₩1,804 |
| 100 | ₩29.81000 | ₩2,981 |
| 250 | ₩23.60400 | ₩5,901 |
| 500 | ₩20.08800 | ₩10,044 |
| 1,000 | ₩17.29100 | ₩17,291 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩12.38640 | ₩61,932 |
| 10,000 | ₩11.15720 | ₩111,572 |
| 15,000 | ₩10.55993 | ₩158,399 |
| 25,000 | ₩9.91272 | ₩247,818 |
| 35,000 | ₩9.54277 | ₩333,997 |
| 50,000 | ₩9.19298 | ₩459,649 |
