


ERJ-2RKF9092X | |
|---|---|
DigiKey Part Number | P90.9KLTR-ND - Tape & Reel (TR) P90.9KLCT-ND - Cut Tape (CT) P90.9KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF9092X |
Description | RES SMD 90.9K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF9092X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩154.00000 | ₩154 |
| 10 | ₩47.90000 | ₩479 |
| 25 | ₩35.84000 | ₩896 |
| 50 | ₩29.04000 | ₩1,452 |
| 100 | ₩23.94000 | ₩2,394 |
| 250 | ₩18.65600 | ₩4,664 |
| 500 | ₩15.72200 | ₩7,861 |
| 1,000 | ₩13.40500 | ₩13,405 |
| 5,000 | ₩9.74820 | ₩48,741 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩8.36450 | ₩83,645 |
| 20,000 | ₩7.55985 | ₩151,197 |
| 30,000 | ₩7.16860 | ₩215,058 |
| 50,000 | ₩6.74502 | ₩337,251 |
| 70,000 | ₩6.50280 | ₩455,196 |
| 100,000 | ₩6.27382 | ₩627,382 |
