
ERJ-1TYJ823U | |
|---|---|
DigiKey Part Number | PT82KXTR-ND - Tape & Reel (TR) PT82KXCT-ND - Cut Tape (CT) PT82KXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ823U |
Description | RES SMD 82K OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ823U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩841.00000 | ₩841 |
| 10 | ₩490.70000 | ₩4,907 |
| 25 | ₩410.96000 | ₩10,274 |
| 50 | ₩365.08000 | ₩18,254 |
| 100 | ₩328.69000 | ₩32,869 |
| 250 | ₩291.94000 | ₩72,985 |
| 500 | ₩270.72000 | ₩135,360 |
| 1,000 | ₩253.84200 | ₩253,842 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩221.07600 | ₩884,304 |
| 8,000 | ₩212.89500 | ₩1,703,160 |
| 12,000 | ₩208.90542 | ₩2,506,865 |
| 20,000 | ₩204.57945 | ₩4,091,589 |
| 28,000 | ₩202.10189 | ₩5,658,853 |
| 40,000 | ₩199.75683 | ₩7,990,273 |