34.8 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF34R8U

DigiKey Part Number
PT34.8AFTR-ND - Tape & Reel (TR)
PT34.8AFCT-ND - Cut Tape (CT)
PT34.8AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TNF34R8U
Description
RES SMD 34.8 OHM 1% 1W 2512
Customer Reference
Detailed Description
34.8 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF34R8U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,199
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,223.00000₩1,223
10₩738.40000₩7,384
25₩631.08000₩15,777
50₩569.32000₩28,466
100₩520.10000₩52,010
250₩470.32000₩117,580
500₩441.51800₩220,759
1,000₩418.60100₩418,601
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩371.29200₩1,485,168
8,000₩360.17188₩2,881,375
12,000₩354.74658₩4,256,959
20,000₩348.86530₩6,977,306
28,000₩345.49461₩9,673,849
40,000₩342.30635₩13,692,254
Manufacturers Standard Package