
ERJ-1TNF1821U | |
|---|---|
DigiKey Part Number | PT1.82KAFTR-ND - Tape & Reel (TR) PT1.82KAFCT-ND - Cut Tape (CT) PT1.82KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF1821U |
Description | RES SMD 1.82K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 1.82 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF1821U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,223.00000 | ₩1,223 |
| 10 | ₩738.40000 | ₩7,384 |
| 25 | ₩631.08000 | ₩15,777 |
| 50 | ₩569.32000 | ₩28,466 |
| 100 | ₩520.10000 | ₩52,010 |
| 250 | ₩470.32000 | ₩117,580 |
| 500 | ₩441.51800 | ₩220,759 |
| 1,000 | ₩418.60100 | ₩418,601 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩371.29200 | ₩1,485,168 |
| 8,000 | ₩360.17188 | ₩2,881,375 |
| 12,000 | ₩354.74658 | ₩4,256,959 |
| 20,000 | ₩348.86530 | ₩6,977,306 |
| 28,000 | ₩345.49461 | ₩9,673,849 |
| 40,000 | ₩342.30635 | ₩13,692,254 |