
ERJ-1GNJ825C | |
|---|---|
DigiKey Part Number | P123378TR-ND - Tape & Reel (TR) P123378CT-ND - Cut Tape (CT) P123378DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNJ825C |
Description | RES SMD 8.2M OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNJ825C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -400/ +150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩47.40000 | ₩474 |
| 25 | ₩35.48000 | ₩887 |
| 50 | ₩28.74000 | ₩1,437 |
| 100 | ₩23.70000 | ₩2,370 |
| 250 | ₩18.46800 | ₩4,617 |
| 500 | ₩15.56400 | ₩7,782 |
| 1,000 | ₩13.27000 | ₩13,270 |
| 5,000 | ₩9.64980 | ₩48,249 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₩7.79180 | ₩116,877 |
| 30,000 | ₩7.09617 | ₩212,885 |
| 45,000 | ₩6.75764 | ₩304,094 |
| 75,000 | ₩6.39120 | ₩479,340 |
| 105,000 | ₩6.18159 | ₩649,067 |
| 150,000 | ₩5.98342 | ₩897,513 |
