40.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF40R2C

DigiKey Part Number
P122995TR-ND - Tape & Reel (TR)
P122995CT-ND - Cut Tape (CT)
P122995DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF40R2C
Description
RES SMD 40.2 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF40R2C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 661,230
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩154.00000₩154
10₩68.00000₩680
25₩51.88000₩1,297
50₩42.62000₩2,131
100₩35.37000₩3,537
250₩28.16800₩7,042
500₩24.12400₩12,062
1,000₩20.89600₩20,896
5,000₩15.79920₩78,996
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₩13.09340₩196,401
30,000₩12.10810₩363,243
45,000₩11.62831₩523,274
75,000₩11.10856₩833,142
105,000₩10.81124₩1,135,180
150,000₩10.53003₩1,579,504
Manufacturers Standard Package