
ERJ-1GNF1541C | |
|---|---|
DigiKey Part Number | P122747TR-ND - Tape & Reel (TR) P122747CT-ND - Cut Tape (CT) P122747DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF1541C |
Description | RES SMD 1.54K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.54 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF1541C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩67.30000 | ₩673 |
| 25 | ₩51.36000 | ₩1,284 |
| 50 | ₩42.20000 | ₩2,110 |
| 100 | ₩35.01000 | ₩3,501 |
| 250 | ₩27.88400 | ₩6,971 |
| 500 | ₩23.88000 | ₩11,940 |
| 1,000 | ₩20.68500 | ₩20,685 |
| 5,000 | ₩15.63960 | ₩78,198 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₩12.96113 | ₩194,417 |
| 30,000 | ₩11.98580 | ₩359,574 |
| 45,000 | ₩11.51084 | ₩517,988 |
| 75,000 | ₩10.99635 | ₩824,726 |
| 105,000 | ₩10.70204 | ₩1,123,714 |
| 150,000 | ₩10.42367 | ₩1,563,550 |