1.54 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF1541C

DigiKey Part Number
P122747TR-ND - Tape & Reel (TR)
P122747CT-ND - Cut Tape (CT)
P122747DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF1541C
Description
RES SMD 1.54K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.54 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF1541C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88,202
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩67.30000₩673
25₩51.36000₩1,284
50₩42.20000₩2,110
100₩35.01000₩3,501
250₩27.88400₩6,971
500₩23.88000₩11,940
1,000₩20.68500₩20,685
5,000₩15.63960₩78,198
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₩12.96113₩194,417
30,000₩11.98580₩359,574
45,000₩11.51084₩517,988
75,000₩10.99635₩824,726
105,000₩10.70204₩1,123,714
150,000₩10.42367₩1,563,550
Manufacturers Standard Package