
ERJ-1GNF1102C | |
|---|---|
DigiKey Part Number | P122675TR-ND - Tape & Reel (TR) P122675CT-ND - Cut Tape (CT) P122675DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF1102C |
Description | RES SMD 11K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF1102C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩154.00000 | ₩154 |
| 10 | ₩68.00000 | ₩680 |
| 25 | ₩51.88000 | ₩1,297 |
| 50 | ₩42.62000 | ₩2,131 |
| 100 | ₩35.37000 | ₩3,537 |
| 250 | ₩28.16800 | ₩7,042 |
| 500 | ₩24.12400 | ₩12,062 |
| 1,000 | ₩20.89600 | ₩20,896 |
| 5,000 | ₩15.79920 | ₩78,996 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₩13.09340 | ₩196,401 |
| 30,000 | ₩12.10810 | ₩363,243 |
| 45,000 | ₩11.62831 | ₩523,274 |
| 75,000 | ₩11.10856 | ₩833,142 |
| 105,000 | ₩10.81124 | ₩1,135,180 |
| 150,000 | ₩10.53003 | ₩1,579,504 |