47 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJF4702C

DigiKey Part Number
10-ERJ-1GJF4702CTR-ND - Tape & Reel (TR)
10-ERJ-1GJF4702CCT-ND - Cut Tape (CT)
10-ERJ-1GJF4702CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJF4702C
Description
RES SMD 47K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,965
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩290.00000₩290
10₩142.20000₩1,422
25₩111.92000₩2,798
50₩94.78000₩4,739
100₩81.33000₩8,133
250₩67.69600₩16,924
500₩59.86800₩29,934
1,000₩53.67600₩53,676
5,000₩43.78480₩218,924
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₩38.01107₩570,166
30,000₩36.08377₩1,082,513
45,000₩35.14404₩1,581,482
75,000₩34.12567₩2,559,425
105,000₩33.54260₩3,521,973
150,000₩32.99109₩4,948,664
Manufacturers Standard Package