
ERJ-12YJ1R0U | |
|---|---|
DigiKey Part Number | 10-ERJ-12YJ1R0UTR-ND - Tape & Reel (TR) 10-ERJ-12YJ1R0UCT-ND - Cut Tape (CT) 10-ERJ-12YJ1R0UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12YJ1R0U |
Description | RES 1 OHM 5% 3/4W 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1812 (4532 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩535.00000 | ₩535 |
| 10 | ₩293.50000 | ₩2,935 |
| 25 | ₩239.72000 | ₩5,993 |
| 50 | ₩208.84000 | ₩10,442 |
| 100 | ₩184.22000 | ₩18,422 |
| 250 | ₩159.60800 | ₩39,902 |
| 500 | ₩145.38800 | ₩72,694 |
| 1,000 | ₩134.07600 | ₩134,076 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩111.59620 | ₩557,981 |
| 10,000 | ₩106.51610 | ₩1,065,161 |
| 15,000 | ₩104.03893 | ₩1,560,584 |
| 25,000 | ₩101.35332 | ₩2,533,833 |
| 35,000 | ₩99.81623 | ₩3,493,568 |
| 50,000 | ₩98.36116 | ₩4,918,058 |