Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-12SF1620U | |
|---|---|
DigiKey Part Number | P162ACTR-ND - Tape & Reel (TR) P162ACCT-ND - Cut Tape (CT) P162ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF1620U |
Description | RES SMD 162 OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 162 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF1620U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩642.00000 | ₩642 |
| 10 | ₩362.30000 | ₩3,623 |
| 25 | ₩298.44000 | ₩7,461 |
| 50 | ₩262.04000 | ₩13,102 |
| 100 | ₩233.14000 | ₩23,314 |
| 250 | ₩204.12400 | ₩51,031 |
| 500 | ₩187.30800 | ₩93,654 |
| 1,000 | ₩173.97700 | ₩173,977 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩146.86260 | ₩734,313 |
| 10,000 | ₩140.86360 | ₩1,408,636 |
| 15,000 | ₩137.93753 | ₩2,069,063 |
| 25,000 | ₩134.76616 | ₩3,369,154 |
| 35,000 | ₩132.94969 | ₩4,653,239 |
| 50,000 | ₩131.23096 | ₩6,561,548 |






