
ERJ-12NF1501U | |
|---|---|
DigiKey Part Number | P15968TR-ND - Tape & Reel (TR) P15968CT-ND - Cut Tape (CT) P15968DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12NF1501U |
Description | RES SMD 1.5K OHM 1% 3/4W 1812 |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12NF1501U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩703.00000 | ₩703 |
| 10 | ₩396.00000 | ₩3,960 |
| 25 | ₩328.40000 | ₩8,210 |
| 50 | ₩289.56000 | ₩14,478 |
| 100 | ₩258.67000 | ₩25,867 |
| 250 | ₩227.48400 | ₩56,871 |
| 500 | ₩209.44600 | ₩104,723 |
| 1,000 | ₩195.10500 | ₩195,105 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩165.64540 | ₩828,227 |
| 10,000 | ₩159.19700 | ₩1,591,970 |
| 15,000 | ₩156.05280 | ₩2,340,792 |
| 25,000 | ₩152.64272 | ₩3,816,068 |
| 35,000 | ₩150.68946 | ₩5,274,131 |
| 50,000 | ₩148.84214 | ₩7,442,107 |