
ERJ-12NF1001U | |
|---|---|
DigiKey Part Number | 10-ERJ-12NF1001UTR-ND - Tape & Reel (TR) 10-ERJ-12NF1001UCT-ND - Cut Tape (CT) 10-ERJ-12NF1001UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12NF1001U |
Description | RES 1.00K OHM 3/4W 1% 1812 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12NF1001U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1812 (4532 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩703.00000 | ₩703 |
| 10 | ₩396.00000 | ₩3,960 |
| 25 | ₩328.40000 | ₩8,210 |
| 50 | ₩289.56000 | ₩14,478 |
| 100 | ₩258.67000 | ₩25,867 |
| 250 | ₩227.48400 | ₩56,871 |
| 500 | ₩209.44600 | ₩104,723 |
| 1,000 | ₩195.10500 | ₩195,105 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩165.64540 | ₩828,227 |
| 10,000 | ₩159.19700 | ₩1,591,970 |
| 15,000 | ₩156.05280 | ₩2,340,792 |
| 25,000 | ₩152.64272 | ₩3,816,068 |
| 35,000 | ₩150.68946 | ₩5,274,131 |
| 50,000 | ₩148.84214 | ₩7,442,107 |