180 Ohms ±5% 0.1W, 1/10W Temperature Sensitive Specialized Resistor Metal Film 3300ppm/°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-S33J181V

DigiKey Part Number
P180CDTR-ND - Tape & Reel (TR)
P180CDCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERA-S33J181V
Description
RES TEMP SENS 180 OHM 5% 1/10W
Customer Reference
Detailed Description
180 Ohms ±5% 0.1W, 1/10W Temperature Sensitive Specialized Resistor Metal Film 3300ppm/°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Temperature Sensitive
Applications
Temperature Correction Circuits
Composition
Metal Film
Resistance
180 Ohms
Tolerance
±5%
Power (Watts)
0.1W, 1/10W
Temperature Coefficient
3300ppm/°C
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,485
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩602.00000₩602
10₩434.00000₩4,340
25₩382.40000₩9,560
50₩347.18000₩17,359
100₩315.06000₩31,506
250₩277.31200₩69,328
500₩251.83000₩125,915
1,000₩228.63300₩228,633