
ERA-8APB104V | |
|---|---|
DigiKey Part Number | 10-ERA-8APB104VTR-ND - Tape & Reel (TR) 10-ERA-8APB104VCT-ND - Cut Tape (CT) 10-ERA-8APB104VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB104V |
Description | RES SMD 100K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB104V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,202.00000 | ₩1,202 |
| 10 | ₩1,003.70000 | ₩10,037 |
| 25 | ₩931.64000 | ₩23,291 |
| 50 | ₩880.42000 | ₩44,021 |
| 100 | ₩832.97000 | ₩83,297 |
| 250 | ₩776.71200 | ₩194,178 |
| 500 | ₩738.71600 | ₩369,358 |
| 1,000 | ₩704.60700 | ₩704,607 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩639.25220 | ₩3,196,261 |
| 10,000 | ₩616.46560 | ₩6,164,656 |
| 15,000 | ₩604.46800 | ₩9,067,020 |
| 25,000 | ₩590.64072 | ₩14,766,018 |