47 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8AED470V

DigiKey Part Number
10-ERA-8AED470VTR-ND - Tape & Reel (TR)
10-ERA-8AED470VCT-ND - Cut Tape (CT)
10-ERA-8AED470VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8AED470V
Description
RES SMD 47 OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8AED470V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,670
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩336.00000₩336
10₩282.80000₩2,828
25₩261.72000₩6,543
50₩247.36000₩12,368
100₩233.60000₩23,360
250₩217.02800₩54,257
500₩205.71600₩102,858
1,000₩195.42700₩195,427
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩175.38700₩876,935
10,000₩168.29950₩1,682,995
15,000₩164.54780₩2,468,217
25,000₩160.20480₩4,005,120
35,000₩157.56554₩5,514,794
50,000₩154.95000₩7,747,500
Manufacturers Standard Package