
ERA-6AHD390V | |
|---|---|
DigiKey Part Number | P123899TR-ND - Tape & Reel (TR) P123899CT-ND - Cut Tape (CT) P123899DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AHD390V |
Description | RES SMD 39 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AHD390V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩428.00000 | ₩428 |
| 10 | ₩269.10000 | ₩2,691 |
| 25 | ₩227.48000 | ₩5,687 |
| 50 | ₩200.88000 | ₩10,044 |
| 100 | ₩178.41000 | ₩17,841 |
| 250 | ₩153.67600 | ₩38,419 |
| 500 | ₩138.23400 | ₩69,117 |
| 1,000 | ₩125.07100 | ₩125,071 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩101.61940 | ₩508,097 |
| 10,000 | ₩93.95090 | ₩939,509 |
| 15,000 | ₩90.01167 | ₩1,350,175 |
| 25,000 | ₩85.55592 | ₩2,138,898 |
| 35,000 | ₩82.90114 | ₩2,901,540 |
| 50,000 | ₩80.30694 | ₩4,015,347 |