5.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3ARB5901V

DigiKey Part Number
10-ERA-3ARB5901VTR-ND - Tape & Reel (TR)
10-ERA-3ARB5901VCT-ND - Cut Tape (CT)
10-ERA-3ARB5901VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3ARB5901V
Description
RES SMD 5.9K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3ARB5901V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 864
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩612.00000₩612
10₩507.60000₩5,076
25₩470.88000₩11,772
50₩444.88000₩22,244
100₩420.57000₩42,057
250₩391.37200₩97,843
500₩371.52800₩185,764
1,000₩353.59600₩353,596
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩318.92300₩1,594,615
10,000₩306.74910₩3,067,491
15,000₩300.31953₩4,504,793
25,000₩292.89424₩7,322,356
35,000₩288.39109₩10,093,688
50,000₩283.93240₩14,196,620
Manufacturers Standard Package