
ERA-3AEB6192V | |
|---|---|
DigiKey Part Number | P61.9KDBTR-ND - Tape & Reel (TR) P61.9KDBCT-ND - Cut Tape (CT) P61.9KDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB6192V |
Description | RES SMD 61.9KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 61.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB6192V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT06030D6192BP500 | Vishay | 4,570 | 749-1717-1-ND | ₩168.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩107.00000 | ₩1,070 |
| 25 | ₩99.08000 | ₩2,477 |
| 50 | ₩93.26000 | ₩4,663 |
| 100 | ₩88.21000 | ₩8,821 |
| 250 | ₩81.76000 | ₩20,440 |
| 500 | ₩77.35800 | ₩38,679 |
| 1,000 | ₩73.29100 | ₩73,291 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩65.28280 | ₩326,414 |
| 10,000 | ₩62.41330 | ₩624,133 |
| 15,000 | ₩60.88500 | ₩913,275 |
| 25,000 | ₩59.10892 | ₩1,477,723 |
| 35,000 | ₩58.02669 | ₩2,030,934 |
| 50,000 | ₩56.95056 | ₩2,847,528 |