
EQ-501T | |
|---|---|
DigiKey Part Number | 1110-2155-ND |
Manufacturer | |
Manufacturer Product Number | EQ-501T |
Description | SENSOR REFLECTIVE 2.5M RELAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 3.937" ~ 98.425" (100mm ~ 2.5m) ADJ Relay - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Response Time 20ms |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration Relay - Dark-ON/Light-ON - Selectable |
Series | Light Source Infrared |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Reflective | Adjustment Type Adjustable |
Sensing Distance 3.937" ~ 98.425" (100mm ~ 2.5m) ADJ | Operating Temperature -20°C ~ 55°C |
Voltage - Supply 12V ~ 240V, 24V ~ 240V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩287,414.00000 | ₩287,414 |
