ELJ-NCR39JF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: ₩382.00000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₩183.03550
Datasheet

Direct


TDK
In Stock: 2,905
Unit Price: ₩275.00000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: ₩175.28450
Datasheet

Direct


TDK
In Stock: 2,008
Unit Price: ₩275.00000
Datasheet
390 nH Unshielded Wirewound Inductor 130 mA 1.47Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-NCR39JF

DigiKey Part Number
PCD1215TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-NCR39JF
Description
FIXED IND 390NH 130MA 1.47 OHM
Customer Reference
Detailed Description
390 nH Unshielded Wirewound Inductor 130 mA 1.47Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-NCR39JF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.47Ohm Max
Q @ Freq
10 @ 25.2MHz
Frequency - Self Resonant
180MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes