ELJ-FA120JF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: ₩4,788.00000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: ₩180.40290
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₩1,362.68600
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₩1,362.68600
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₩932.29250
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₩660.04550
Datasheet

Direct


TDK
In Stock: 1,562
Unit Price: ₩278.00000
Datasheet

Direct


TDK
In Stock: 60
Unit Price: ₩340.00000
Datasheet

Direct


TDK
In Stock: 1,544
Unit Price: ₩278.00000
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: ₩4,880.00000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: ₩251.84533
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₩1,435.05600
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₩1,056.64000
Datasheet

Similar


Bourns Inc.
In Stock: 337
Unit Price: ₩448.00000
Datasheet
12 µH Unshielded Wirewound Inductor 125 mA 2.5Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FA120JF

DigiKey Part Number
PCD1819TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-FA120JF
Description
FIXED IND 12UH 125MA 2.5 OHM SMD
Customer Reference
Detailed Description
12 µH Unshielded Wirewound Inductor 125 mA 2.5Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FA120JF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.5Ohm Max
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
33MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes