470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-TG1C471Q

DigiKey Part Number
PCE3629TR-ND - Tape & Reel (TR)
PCE3629CT-ND - Cut Tape (CT)
PCE3629DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV-TG1C471Q
Description
CAP ALUM 470UF 20% 16V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-TG1C471Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
520 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
800 mA @ 100 kHz
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.531" (13.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
ESR (Equivalent Series Resistance)
120mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,088
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩3,138.00000₩3,138
10₩2,051.20000₩20,512
50₩1,598.82000₩79,941
100₩1,456.14000₩145,614
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₩1,312.75500₩262,551
400₩1,215.85500₩486,342
600₩1,166.93000₩700,158
1,000₩1,112.39700₩1,112,397
1,400₩1,080.32857₩1,512,460
2,000₩1,049.35450₩2,098,709
Manufacturers Standard Package