
EEV-TG1C471Q | |
|---|---|
DigiKey Part Number | PCE3629TR-ND - Tape & Reel (TR) PCE3629CT-ND - Cut Tape (CT) PCE3629DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-TG1C471Q |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-TG1C471Q Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,138.00000 | ₩3,138 |
| 10 | ₩2,051.20000 | ₩20,512 |
| 50 | ₩1,598.82000 | ₩79,941 |
| 100 | ₩1,456.14000 | ₩145,614 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₩1,312.75500 | ₩262,551 |
| 400 | ₩1,215.85500 | ₩486,342 |
| 600 | ₩1,166.93000 | ₩700,158 |
| 1,000 | ₩1,112.39700 | ₩1,112,397 |
| 1,400 | ₩1,080.32857 | ₩1,512,460 |
| 2,000 | ₩1,049.35450 | ₩2,098,709 |