
EEU-FR1J561L | |
|---|---|
DigiKey Part Number | P15416-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1J561L |
Description | CAP ALUM 560UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1J561L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.896 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.528 A @ 100 kHz | |
Impedance | 24 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,506.00000 | ₩3,506 |
| 10 | ₩2,307.30000 | ₩23,073 |
| 50 | ₩1,809.42000 | ₩90,471 |
| 100 | ₩1,652.20000 | ₩165,220 |
| 500 | ₩1,381.89800 | ₩690,949 |
| 1,000 | ₩1,296.83300 | ₩1,296,833 |
| 2,500 | ₩1,206.10240 | ₩3,015,256 |
| 5,000 | ₩1,150.85300 | ₩5,754,265 |