
EEU-FC1H391B | |
|---|---|
DigiKey Part Number | 10-EEU-FC1H391BCT-ND - Cut Tape (CT) 10-EEU-FC1H391BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H391B |
Description | CAP ALUM 390UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H391B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.11 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.48 A @ 100 kHz | |
Impedance | 63 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,224.00000 | ₩2,224 |
| 10 | ₩1,428.60000 | ₩14,286 |
| 50 | ₩1,098.06000 | ₩54,903 |
| 100 | ₩993.82000 | ₩99,382 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩799.10400 | ₩399,552 |
| 1,000 | ₩743.53600 | ₩743,536 |
| 1,500 | ₩715.47933 | ₩1,073,219 |
| 2,500 | ₩684.20640 | ₩1,710,516 |
| 3,500 | ₩665.83057 | ₩2,330,407 |
| 5,000 | ₩648.07660 | ₩3,240,383 |