
EEU-FC1E331LB | |
|---|---|
DigiKey Part Number | 10-EEU-FC1E331LBCT-ND - Cut Tape (CT) 10-EEU-FC1E331LBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1E331LB |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1E331LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 474.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 730 mA @ 100 kHz | |
Impedance | 85 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,205.00000 | ₩1,205 |
| 10 | ₩758.30000 | ₩7,583 |
| 50 | ₩569.58000 | ₩28,479 |
| 100 | ₩509.65000 | ₩50,965 |
| 500 | ₩406.20800 | ₩203,104 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩366.74900 | ₩366,749 |
| 2,000 | ₩340.13850 | ₩680,277 |
| 3,000 | ₩326.70233 | ₩980,107 |
| 5,000 | ₩311.72780 | ₩1,558,639 |
| 7,000 | ₩302.92529 | ₩2,120,477 |
| 10,000 | ₩294.41980 | ₩2,944,198 |