180 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1E181BJ

DigiKey Part Number
10-EEU-FC1E181BJCT-ND - Cut Tape (CT)
10-EEU-FC1E181BJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1E181BJ
Description
CAP ALUM 180UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
180 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
360.8 mA @ 120 Hz
Impedance
117 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩942.00000₩942
10₩585.30000₩5,853
50₩435.82000₩21,791
100₩388.26000₩38,826
500₩306.10000₩153,050
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₩275.01100₩275,011
2,000₩253.83000₩507,660
3,000₩243.14000₩729,420
5,000₩231.21840₩1,156,092
7,000₩224.20714₩1,569,450
10,000₩217.43610₩2,174,361
Manufacturers Standard Package