
EEH-ZS1J121UP | |
|---|---|
DigiKey Part Number | 10-EEH-ZS1J121UPTR-ND - Tape & Reel (TR) 10-EEH-ZS1J121UPCT-ND - Cut Tape (CT) 10-EEH-ZS1J121UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZS1J121UP |
Description | CAP ALUMHYB 120UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZS1J121UP Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.504" (12.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 19mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,746.00000 | ₩3,746 |
| 10 | ₩2,468.00000 | ₩24,680 |
| 50 | ₩1,938.18000 | ₩96,909 |
| 100 | ₩1,771.16000 | ₩177,116 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₩1,488.84250 | ₩595,537 |
| 800 | ₩1,394.57500 | ₩1,115,660 |
| 1,200 | ₩1,347.03417 | ₩1,616,441 |
| 2,000 | ₩1,294.03200 | ₩2,588,064 |
| 2,800 | ₩1,262.88679 | ₩3,536,083 |
| 4,000 | ₩1,232.79625 | ₩4,931,185 |