EEF-UE0D331XE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 3,519
Unit Price: ₩2.48000
Datasheet

Similar


Panasonic Industry
In Stock: 779
Unit Price: ₩2.95000
Datasheet

Similar


Panasonic Industry
In Stock: 3,112
Unit Price: ₩2.48000
Datasheet

Similar


Panasonic Industry
In Stock: 17,981
Unit Price: ₩2.48000
Datasheet

Similar


Panasonic Industry
In Stock: 38,674
Unit Price: ₩3.88000
Datasheet

Similar


Panasonic Industry
In Stock: 16,867
Unit Price: ₩2.64000
Datasheet

Similar


Panasonic Industry
In Stock: 6,950
Unit Price: ₩2.55000
Datasheet

Similar


Panasonic Industry
In Stock: 4,146
Unit Price: ₩2.73000
Datasheet

Similar


Panasonic Industry
In Stock: 13,159
Unit Price: ₩2.63000
Datasheet
330 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 1000 Hrs @ 105°C

EEF-UE0D331XE

DigiKey Part Number
EEF-UE0D331XE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEF-UE0D331XE
Description
CAP ALUM POLY 330UF 20% 2V SMD
Customer Reference
Detailed Description
330 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-UE0D331XE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
2 V
ESR (Equivalent Series Resistance)
10mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.165" (4.20mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes