
EEF-TX0D471RE | |
|---|---|
DigiKey Part Number | 10-EEF-TX0D471RETR-ND - Tape & Reel (TR) 10-EEF-TX0D471RECT-ND - Cut Tape (CT) 10-EEF-TX0D471REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-TX0D471RE |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 5500 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5500 Hrs @ 135°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 135°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 6.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 470 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 9mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,276.00000 | ₩5,276 |
| 10 | ₩3,543.60000 | ₩35,436 |
| 50 | ₩2,824.86000 | ₩141,243 |
| 100 | ₩2,598.19000 | ₩259,819 |
| 500 | ₩2,208.46600 | ₩1,104,233 |
| 1,000 | ₩2,085.92400 | ₩2,085,924 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₩1,879.61257 | ₩6,578,644 |
| 7,000 | ₩1,816.03814 | ₩12,712,267 |