150 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 5500 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-KX0J151RF

DigiKey Part Number
10-EEF-KX0J151RFTR-ND - Tape & Reel (TR)
10-EEF-KX0J151RFCT-ND - Cut Tape (CT)
10-EEF-KX0J151RFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-KX0J151RF
Description
CAP ALUM POLY 150UF 20% 6.3V SMD
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
150 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 5500 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5500 Hrs @ 125°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
5.1 A @ 100 kHz
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.079" (2.00mm)
Capacitance
150 µF
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
6.3 V
Package / Case
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
15mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEF-TX0J151RFPanasonic Industry3,45210-EEF-TX0J151RFCT-ND₩5,261.00000Parametric Equivalent
In-Stock: 1,508
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩5,073.00000₩5,073
10₩3,395.30000₩33,953
50₩2,702.48000₩135,124
100₩2,483.77000₩248,377
500₩2,107.68400₩1,053,842
1,000₩1,989.42100₩1,989,421
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₩1,790.72686₩6,267,544
7,000₩1,723.64686₩12,065,528
Manufacturers Standard Package