
EEF-KX0D331RE | |
|---|---|
DigiKey Part Number | 10-EEF-KX0D331RETR-ND - Tape & Reel (TR) 10-EEF-KX0D331RECT-ND - Cut Tape (CT) 10-EEF-KX0D331REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-KX0D331RE |
Description | CAP ALUM POLY 330UF 20% 2V SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 5500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-KX0D331RE Models |
Category | Lifetime @ Temp. 5500 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 6.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 330 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 9mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,636.00000 | ₩4,636 |
| 10 | ₩3,098.70000 | ₩30,987 |
| 50 | ₩2,456.14000 | ₩122,807 |
| 100 | ₩2,253.67000 | ₩225,367 |
| 500 | ₩1,905.46800 | ₩952,734 |
| 1,000 | ₩1,795.93000 | ₩1,795,930 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₩1,612.77286 | ₩5,644,705 |
| 7,000 | ₩1,548.98214 | ₩10,842,875 |