

EEF-CX0E471R | |
|---|---|
DigiKey Part Number | PCE5040TR-ND - Tape & Reel (TR) PCE5040CT-ND - Cut Tape (CT) PCE5040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CX0E471R |
Description | CAP ALUM POLY 470UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CX0E471R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,104.00000 | ₩3,104 |
| 10 | ₩2,035.50000 | ₩20,355 |
| 50 | ₩1,587.02000 | ₩79,351 |
| 100 | ₩1,445.56000 | ₩144,556 |
| 500 | ₩1,201.85200 | ₩600,926 |
| 1,000 | ₩1,125.17300 | ₩1,125,173 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₩999.31943 | ₩3,497,618 |
| 7,000 | ₩954.63114 | ₩6,682,418 |
| 10,500 | ₩932.10133 | ₩9,787,064 |