
EEE-TKE681UAQ | |
|---|---|
DigiKey Part Number | PCE4887TR-ND - Tape & Reel (TR) PCE4887CT-ND - Cut Tape (CT) PCE4887DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TKE681UAQ |
Description | CAP ALUM 680UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TKE681UAQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,382.00000 | ₩3,382 |
| 10 | ₩2,227.00000 | ₩22,270 |
| 50 | ₩1,743.00000 | ₩87,150 |
| 100 | ₩1,590.11000 | ₩159,011 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₩1,436.06000 | ₩287,212 |
| 400 | ₩1,332.23750 | ₩532,895 |
| 600 | ₩1,279.81833 | ₩767,891 |
| 1,000 | ₩1,221.42000 | ₩1,221,420 |
| 1,400 | ₩1,187.08071 | ₩1,661,913 |
| 2,000 | ₩1,153.91400 | ₩2,307,828 |