
EEE-TK1C471AQ | |
|---|---|
DigiKey Part Number | PCE4878TR-ND - Tape & Reel (TR) PCE4878CT-ND - Cut Tape (CT) PCE4878DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK1C471AQ |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1C471AQ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,356.00000 | ₩3,356 |
| 10 | ₩2,207.30000 | ₩22,073 |
| 50 | ₩1,726.20000 | ₩86,310 |
| 100 | ₩1,574.15000 | ₩157,415 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₩1,421.09500 | ₩284,219 |
| 400 | ₩1,317.90750 | ₩527,163 |
| 600 | ₩1,265.82167 | ₩759,493 |
| 1,000 | ₩1,207.74500 | ₩1,207,745 |
| 1,400 | ₩1,173.61214 | ₩1,643,057 |
| 2,000 | ₩1,140.63650 | ₩2,281,273 |