10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA1C100R

DigiKey Part Number
PCE4179TR-ND - Tape & Reel (TR)
PCE4179CT-ND - Cut Tape (CT)
PCE4179DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA1C100R
Description
CAP ALUM 10UF 20% 16V SMD
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA1C100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Ripple Current @ High Frequency
47.6 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,535
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩474.00000₩474
10₩288.90000₩2,889
50₩210.06000₩10,503
100₩184.98000₩18,498
500₩141.62800₩70,814
1,000₩127.89900₩127,899
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩114.35400₩228,708
4,000₩105.02850₩420,114
6,000₩100.32233₩601,934
10,000₩95.07300₩950,730
14,000₩91.98571₩1,287,800
20,000₩89.00370₩1,780,074
Manufacturers Standard Package