
EEE-HA1A471UP | |
|---|---|
DigiKey Part Number | PCE4178TR-ND - Tape & Reel (TR) PCE4178CT-ND - Cut Tape (CT) PCE4178DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1A471UP |
Description | CAP ALUM 470UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1A471UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 340 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,174.00000 | ₩1,174 |
| 10 | ₩738.20000 | ₩7,382 |
| 50 | ₩553.82000 | ₩27,691 |
| 100 | ₩495.13000 | ₩49,513 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩387.02600 | ₩193,513 |
| 1,000 | ₩355.76800 | ₩355,768 |
| 1,500 | ₩339.99467 | ₩509,992 |
| 2,500 | ₩322.39640 | ₩805,991 |
| 3,500 | ₩312.05257 | ₩1,092,184 |
| 5,000 | ₩302.05380 | ₩1,510,269 |