
EEE-FT1E821AL | |
|---|---|
DigiKey Part Number | 10-EEE-FT1E821ALTR-ND - Tape & Reel (TR) 10-EEE-FT1E821ALCT-ND - Cut Tape (CT) 10-EEE-FT1E821ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1E821AL |
Description | CAP ALUM 820UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1E821AL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 833 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,560.00000 | ₩2,560 |
| 10 | ₩1,656.30000 | ₩16,563 |
| 50 | ₩1,280.06000 | ₩64,003 |
| 100 | ₩1,161.26000 | ₩116,126 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩939.18400 | ₩469,592 |
| 1,000 | ₩875.97800 | ₩875,978 |
| 1,500 | ₩844.07533 | ₩1,266,113 |
| 2,500 | ₩808.51880 | ₩2,021,297 |
| 3,500 | ₩787.62486 | ₩2,756,687 |
| 5,000 | ₩767.43540 | ₩3,837,177 |