
EEE-FN0J102L | |
|---|---|
DigiKey Part Number | 10-EEE-FN0J102LTR-ND - Tape & Reel (TR) 10-EEE-FN0J102LCT-ND - Cut Tape (CT) 10-EEE-FN0J102LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN0J102L |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN0J102L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,498.00000 | ₩1,498 |
| 10 | ₩951.40000 | ₩9,514 |
| 50 | ₩720.00000 | ₩36,000 |
| 100 | ₩646.95000 | ₩64,695 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩511.16600 | ₩255,583 |
| 1,000 | ₩472.10800 | ₩472,108 |
| 1,500 | ₩452.39600 | ₩678,594 |
| 2,500 | ₩430.42440 | ₩1,076,061 |
| 3,500 | ₩417.50000 | ₩1,461,250 |
| 5,000 | ₩405.01580 | ₩2,025,079 |