
EEE-FK1C680AL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1C680ALTR-ND - Tape & Reel (TR) 10-EEE-FK1C680ALCT-ND - Cut Tape (CT) 10-EEE-FK1C680ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C680AL |
Description | CAP ALUM 68UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C680AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 156 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩958.00000 | ₩958 |
| 10 | ₩596.10000 | ₩5,961 |
| 50 | ₩443.86000 | ₩22,193 |
| 100 | ₩395.52000 | ₩39,552 |
| 500 | ₩312.03000 | ₩156,015 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩280.43200 | ₩280,432 |
| 2,000 | ₩258.91850 | ₩517,837 |
| 3,000 | ₩248.06167 | ₩744,185 |
| 5,000 | ₩235.95340 | ₩1,179,767 |
| 7,000 | ₩228.83371 | ₩1,601,836 |
| 10,000 | ₩221.95650 | ₩2,219,565 |