
EEE-FK0J102AL | |
|---|---|
DigiKey Part Number | 10-EEE-FK0J102ALTR-ND - Tape & Reel (TR) 10-EEE-FK0J102ALCT-ND - Cut Tape (CT) 10-EEE-FK0J102ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK0J102AL |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK0J102AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,683.00000 | ₩1,683 |
| 10 | ₩1,067.20000 | ₩10,672 |
| 50 | ₩811.74000 | ₩40,587 |
| 100 | ₩730.66000 | ₩73,066 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩580.26200 | ₩290,131 |
| 1,000 | ₩537.06500 | ₩537,065 |
| 1,500 | ₩515.27333 | ₩772,910 |
| 2,500 | ₩490.96480 | ₩1,227,412 |
| 3,500 | ₩476.67686 | ₩1,668,369 |
| 5,000 | ₩462.86900 | ₩2,314,345 |