EEE-1HS2R2SR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 7,625
Unit Price: ₩0.47000
Datasheet

Similar


Panasonic Industry
In Stock: 14,862
Unit Price: ₩0.43000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,699
Unit Price: ₩0.81000
Datasheet

Similar


Nichicon
In Stock: 1,392
Unit Price: ₩0.30733
Datasheet

Similar


Nichicon
In Stock: 1,440
Unit Price: ₩0.78000
Datasheet
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1HS2R2SR

DigiKey Part Number
PCE3937TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEE-1HS2R2SR
Description
CAP ALUM 2.2UF 20% 50V SMD
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1HS2R2SR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
8 mA @ 120 Hz
Ripple Current @ High Frequency
13.6 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.118" Dia (3.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.130" L x 0.130" W (3.30mm x 3.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes